Festo Filter Regulator, 5 μm, Manual, 20 bar, 4787799
- RS Stock No.:
- 288-2887
- Mfr. Part No.:
- PCRP-64-N14-7-C-R1-M-T18
- Brand:
- Festo
Subtotal (1 unit)*
$692.01
(exc. GST)
$761.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $692.01 |
*price indicative
- RS Stock No.:
- 288-2887
- Mfr. Part No.:
- PCRP-64-N14-7-C-R1-M-T18
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Model Number | 4787799 | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Model Number 4787799 | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 5 μm Filtration size - PCRP-64-N14-7-C-R1-M-T18, Numeric Part Number: 4787799
This filter regulator is designed for optimal control of compressed air and inert gases, making it ideal for industrial applications. Featuring a compact and robust design, it utilises stainless steel materials for enhanced durability and resistance to harsh environments. The regulator supports a maximum operating pressure of 20 bar, with a filtration size of 5 μm, ensuring air purity for precision applications.
Features & Benefits
• Manual condensate drain for easy maintenance
• Designed for vertical installation with a +/-5° allowance
• High standard flow rate of 2040 l/min for efficiency
• Compatible with BSPP 1/4 port connections for versatile use
• Constructed from high-quality stainless steel materials for longevity
Applications
• Utilised in pneumatic systems for precise pressure control
• Ideal for use in automation and control industries
• Used in air filtration to maintain system integrity
• Suitable for involving hydraulic systems and compressed air
• Used in environments requiring reliable pressure regulation in manufacturing
What types of media can be used with this unit?
This unit is suitable for compressed air as per ISO 8573-1:2010 and can also handle inert gases effectively, ensuring broad application versatility.
How does the manual drain feature enhance operational efficiency?
The manually rotating drain allows for straightforward removal of condensate, facilitating quick maintenance without requiring disassembly, thus improving operational uptime.
What are the implications of the pressure regulation range in practical usage?
With a regulation range from 0.5 bar to 7 bar, this device accommodates varied pneumatic applications, allowing users to finely tune pressure settings based on specific operational requirements.
How does the construction material influence the regulator's performance?
The use of high-alloy stainless steel offers resistance to corrosion and enhances the durability of the regulator, making it suitable for demanding industrial conditions.
What benefits does the pressure gauge port provide?
The preparation for a G1/4 pressure gauge allows for real-time monitoring of pressure levels, enabling proactive adjustments and enhancing system reliability.
