Festo Filter Regulator, 5 μm, Manual, 20 bar, 4787807
- RS Stock No.:
- 288-2879
- Mfr. Part No.:
- PCRP-64-N12-7-C-R1-M-T18
- Brand:
- Festo
Subtotal (1 unit)*
$761.18
(exc. GST)
$837.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $761.18 |
*price indicative
- RS Stock No.:
- 288-2879
- Mfr. Part No.:
- PCRP-64-N12-7-C-R1-M-T18
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Model Number | 4787807 | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Model Number 4787807 | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, NPT 1/2-14 Port Connection - PCRP-64-N12-7-C-R1-M-T18, Numeric Part Number: 4787807
This filter regulator is engineered for precise pressure management and air purification in pneumatic applications. Designed to perform reliably within a temperature range of -20°C to +80°C, it is suitable for demanding conditions. This industrial component provides efficient 5 μm filtration and a manual drain facility, making it ideal for various settings.
Features & Benefits
• Operates efficiently at a maximum pressure of 20 bar
• Manual drainage allows easy removal of condensate
• Stainless steel construction ensures durability and corrosion resistance
• Designed for vertical mounting with a +/-5° tolerance
• Integrated primary pressure compensation enhances performance
• Prepared for pressure gauge connection (G1/4) for monitoring
Applications
• Used in automation systems requiring precise pressure control
• Ideal for pneumatic needing reliable filtration
• Suitable for environments with fluctuating temperatures
• Compatible with both lubricated and non-lubricated air systems
What is the maximum flow rate this filter regulator can handle?
It can support a maximum standard flow rate of 2150 l/min, accommodating high demands in pneumatic systems while maintaining efficiency.
How does this device maintain optimal pressure levels?
This filter regulator features a pressure regulation range of 0.5 bar to 7 bar, enabling it to stabilise pressure effectively across various operational conditions.
Can it be used with gases other than compressed air?
Yes, it is designed to work with inert gases, expanding its usability beyond just compressed air systems, making it versatile for various applications.
