Festo Filter Regulator, 5 μm, Manual, 20 bar, 4787808

Subtotal (1 unit)*

$761.18

(exc. GST)

$837.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$761.18

*price indicative

RS Stock No.:
288-2874
Mfr. Part No.:
PCRP-64-N12-12-C-R1-M-T18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Bowl Material

Stainless Steel

Pressure Gauge Port Thread Standard

G

Model Number

4787808

COO (Country of Origin):
IN

Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 5 μm Filtration size - PCRP-64-N12-12-C-R1-M-T18, Numeric Part Number: 4787808


This filter regulator is an essential component for managing compressed air systems, offering high-performance filtration and pressure regulation. Designed for industrial applications, it operates effectively in ambient temperatures ranging from -20°C to +80°C. With its stainless steel construction, it ensures durability and resistance to corrosion.

Features & Benefits


• Functions as a pressure regulation system for precise control

• Manual drain feature simplifies maintenance and operation

• Designed with 5 μm filtration to ensure a clean air supply

• Supports a wide operating pressure range from 1 bar to 20 bar

• Prepared for pressure gauge installation for monitoring performance

Applications


• Used for regulating air supply in automation systems

• Effective in pneumatic systems for reliable pressure control

• Utilised in machinery requiring clean, regulated air

• Ideal for processes demanding precise filtration levels

How does the filter regulator handle high pressure?


The design allows for a maximum operating pressure of 20 bar, providing reliable performance in high-pressure applications. It accommodates a pressure regulation range of up to 12 bar, making it versatile for various system needs.

What materials are used in its construction?


The regulator features high-alloy stainless steel for the housing, bowl, and internal components, ensuring durability and compliance with industry standards. This robust material selection also helps maintain performance in harsh conditions.

Can this filter regulator be used with different operating mediums?


Yes, it is suitable for use with both compressed air and inert gases, providing flexibility across different applications while maintaining efficiency and effectiveness in performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy