Festo Filter Regulator, 40 μm, Manual, 20 bar, 5394672
- RS Stock No.:
- 288-2869
- Mfr. Part No.:
- PCRP-64-G14-12-E-R1-M-T19
- Brand:
- Festo
Subtotal (1 unit)*
$795.77
(exc. GST)
$875.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $795.77 |
*price indicative
- RS Stock No.:
- 288-2869
- Mfr. Part No.:
- PCRP-64-G14-12-E-R1-M-T19
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Model Number | 5394672 | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Model Number 5394672 | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, G 1/4 Port Connection, 20 bar Maximum Operating Pressure - PCRP-64-G14-12-E-R1-M-T19, Numeric Part Number: 5394672
This filter regulator is designed for precise pressure regulation in pneumatic systems. The component features a G 1/4 port connection, ensuring compatibility with various setups. It offers a filtration size of 40 μm, making it suitable for a range of industrial applications.
Features & Benefits
• Maximum operating pressure of 20 bar for robust performance
• Designed for vertical mounting with a ±5° allowance
• Effective pressure regulation range from 0.5 bar to 12 bar
• Certified for compliance with NACE MR0175/ISO 15156 standards
Applications
• Used for regulating pressure in automated machinery
• Suitable for involving compressed air and inert gases
• Ideal for systems requiring precise pressure control in mechanical assemblies
• Used in environments where a high-pressure filter regulator is essential
What is the significance of the filtration size in this product?
The filtration size of 40 μm helps to maintain the cleanliness of compressed air by trapping particles and contaminants, which can prolong the life of downstream equipment.
How does the manual drain function improve usability?
The manually rotating drain allows users to easily remove accumulated condensate, which is crucial for maintaining optimal performance and preventing moisture-related issues in pneumatic systems.
What materials are used in the construction for enhanced durability?
High-alloy stainless steel is utilised for critical components such as the housing and drain screw, ensuring resistance to corrosion and wear under various operating conditions.
Can it operate in extreme temperatures?
Yes, it operates effectively in temperatures ranging from -60°C to +80°C, making it suitable for a diverse range of industrial settings.
