Festo Filter Regulator, 40 μm, Manual, 20 bar, 4787806
- RS Stock No.:
- 288-2868
- Mfr. Part No.:
- PCRP-64-G14-12-E-R1-M-T18
- Brand:
- Festo
Subtotal (1 unit)*
$692.01
(exc. GST)
$761.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $692.01 |
*price indicative
- RS Stock No.:
- 288-2868
- Mfr. Part No.:
- PCRP-64-G14-12-E-R1-M-T18
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Bowl Material | Stainless Steel | |
| Model Number | 4787806 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Bowl Material Stainless Steel | ||
Model Number 4787806 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, G 1/4 Port Connection, 20bar Maximum Operating Pressure - PCRP-64-G14-12-E-R1-M-T18, Numeric Part Number: 4787806
This filter regulator is a crucial component designed for precise pressure regulation in pneumatic systems. With a maximum operating pressure of 20 bar and constructed from high-quality stainless steel, it ensures durability and reliability in automation processes. This model features a G 1/4 port connection, making it suitable for various industrial applications.
Features & Benefits
• 40 μm filtration size to ensure a clean air supply
• Manual drain feature simplifies condensate removal
• Designed for vertical installation for ease of use
• Prepared for pressure gauge connections for monitoring
• Wide ambient temperature range from -20°C to +80°C
Applications
• Used with compressed air systems for filtration and pressure regulation
• Ideal for environments requiring precise control of pneumatic tools
• Suitable for industrial automation processes demanding high pressure reliability
• Utilised in involving inert gases for safety and efficiency
How does the range of operating pressure benefit daily use?
The adjustable pressure regulation range from 1 bar to 20 bar allows for flexibility in various applications, accommodating different pneumatic tools and systems efficiently.
What materials contribute to the robustness of this design?
Constructed primarily from high-alloy stainless steel, the robust housing and components withstand demanding conditions while ensuring longevity and performance in industrial settings.
What are the implications of the manual drain feature?
This feature facilitates easy management of condensate accumulation, ensuring proper operation and reducing the risk of damage or inefficiencies in air supply systems.
