Festo Filter Regulator, 5 μm, Manual, 20 bar, 4787804

Subtotal (1 unit)*

$692.01

(exc. GST)

$761.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$692.01

*price indicative

RS Stock No.:
288-2866
Mfr. Part No.:
PCRP-64-G14-12-C-R1-M-T18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Bowl Material

Stainless Steel

Model Number

4787804

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
IN

Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/4 Port Connection - PCRP-64-G14-12-C-R1-M-T18, Numeric Part Number: 4787804


This filter regulator is designed for pneumatic applications requiring precise control of air pressure. With a maximum operating pressure of 20 bar and an ambient temperature range of -20 to +80 °C, it ensures reliable performance in various industrial conditions. The stainless steel construction promises durability, making it suitable for demanding environments.

Features & Benefits


• High standard flow rate of 2400 l/min ensures efficiency

• Prepared for G1/4 pressure gauge connection for easy monitoring

• Vertical mounting capability allows flexible installation

• Compatible with both lubricated and non-lubricated operating mediums

Applications


• Used for automated control systems in industrial settings

• Used in the manufacturing of mechanical components

• Suitable for air purification in pneumatic circuits

• Utilised in various sectors requiring compressed air systems

• Ideal for processes needing stable pressure regulation

What operating pressures does this device support?


This device operates within a pressure range of 1 bar to 20 bar, ensuring adaptability to different system requirements.

How does the design facilitate maintenance?


The manual drain function allows for straightforward condensate removal, ensuring continuous operation without the need for complex setups.

What materials are used in its construction?


It is primarily constructed from high-alloy stainless steel, enhancing corrosion resistance and longevity in various environments.

Can this regulator be installed in tight spaces?


Yes, its vertical mounting orientation enables installation in confined areas, providing versatility for different setups.

What is the significance of the 5 μm filtration rating?


The 5 μm filtration ensures that contaminants are effectively removed from compressed air, maintaining the integrity of downstream components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy