Festo Filter Regulator, 40 μm, Manual, 20 bar, 4787814

Subtotal (1 unit)*

$761.18

(exc. GST)

$837.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$761.18

*price indicative

RS Stock No.:
288-2859
Mfr. Part No.:
PCRP-64-G12-12-E-R1-M-T18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Model Number

4787814

Bowl Material

Stainless Steel

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
IN

Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/2 Port Connection - PCRP-64-G12-12-E-R1-M-T18, Numeric Part Number: 4787814


This filter regulator is designed for efficient pressure regulation in pneumatic systems, ensuring optimal performance and reliability. Built from high-quality stainless steel, it operates within a temperature range of -20°C to +80°C. With a maximum operating pressure of 20 bar and a filtration size of 40 μm, this product is well-suited for various applications.

Features & Benefits


• High-pressure operation allows for versatile requirements

• Prepared for pressure gauge installation, enhancing monitoring capabilities

• Robust stainless steel construction ensures durability and longevity

• Efficient filtration improves air quality for pneumatic systems

Applications


• Used for pressure regulation in industrial automation

• Ideal for compressed air , ensuring clean airflow

• Suitable for pneumatic control systems requiring precision regulation

• Effective in environments where high-pressure integrity is essential

• Utilised in various assembly and manufacturing processes

What temperature ranges can be supported during operation?


The operating medium can withstand temperatures from -20°C to +80°C, allowing flexibility in various environments.

How does the manual drain feature benefit maintenance?


The manual drain enables easy removal of accumulated condensate, preventing moisture-related issues and maintaining system efficiency.

What are the implications of the 40 μm filtration size?


This filtration size effectively removes particulates, ensuring a clean air supply and protecting downstream components from damage or malfunction.

Can this unit be used with lubricated media?


Yes, it allows for lubricated operation; however, lubricated operation will always be necessary when selected.

What type of mounting options are available?


Installation can be done in-line or using a mounting kit, providing flexibility based on specific application requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy