Festo Filter Regulator, 40 μm, Manual, 20 bar, 4787805

Subtotal (1 unit)*

$692.01

(exc. GST)

$761.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$692.01

*price indicative

RS Stock No.:
288-2872
Mfr. Part No.:
PCRP-64-G14-7-E-R1-M-T18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Bowl Material

Stainless Steel

Model Number

4787805

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
IN

Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/4 Port Connection - PCRP-64-G14-7-E-R1-M-T18, Numeric Part Number: 4787805


This filter regulator is designed for optimal air treatment in pneumatic systems, offering advanced features for effective pressure regulation. With a maximum operating pressure of 20 bar and a filtration size of 40 μm, it ensures a clean air supply for various applications. Constructed from durable stainless steel, this robust device operates efficiently within a temperature range of -20°C to +80°C.

Features & Benefits


• Manual drain mechanism facilitates easy condensate removal

• Equipped for both G 1/4 pressure gauge and pneumatic connections

• High-level filtration at 40 μm protects downstream components

• Wide operating pressure range from 1 bar to 20 bar

• Maximum standard flow rate of 3320 l/min enhances performance

Applications


• Used in automation for precise control of air pressure

• Suitable for electrical and mechanical systems needing clean air

• Ideal for projects requiring compliance with NACE MR0175

• Compatible with lubricated operation for extended service life

What is the maximum condensate volume this device can handle?


The filter regulator can manage a maximum condensate volume of 30ml, ensuring effective drainage without obstruction.

How does this product respond under various ambient temperatures?


It can operate effectively within a broad temperature range of -20°C to +80°C, making it versatile for different environments.

Is it possible to install the filter regulator in a horisontal position?


The device is primarily designed for vertical installation; however, it offers minimal flexibility in orientation within the +/-5° range.

What materials are used in the construction of this regulator?


It features high-alloy stainless steel, ensuring durability and compliance with RoHS standards for enhanced safety and longevity.

How do I know if the air supplied meets the necessary purity standards?


It adheres to the air purity class of ISO 8573-1:2010 [7:4:4], ensuring high quality for pneumatic systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy