Festo Filter Regulator, 40 μm, Automatic, 12 bar, 529151
- RS Stock No.:
- 288-2689
- Mfr. Part No.:
- MS4-LFR-1/4-D6-ERV-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$249.56
(exc. GST)
$274.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.56 |
*price indicative
- RS Stock No.:
- 288-2689
- Mfr. Part No.:
- MS4-LFR-1/4-D6-ERV-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Bowl Material | Plastic | |
| Model Number | 529151 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Bowl Material Plastic | ||
Model Number 529151 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 1/4 Port Connection, 12 Bar Maximum Operating Pressure - MS4-LFR-1/4-D6-ERV-AS-Z, Numeric Part Number: 529151
This filter regulator is designed for precise pressure control in pneumatic applications. Featuring a compact design with G 1/4 ports, it serves as an efficient solution for maintaining consistent output pressure across various industrial setups. This unit can operate within a temperature range of -10°C to +60°C, making it suitable for diverse environmental conditions.
Features & Benefits
• Automatically drains condensate, enhancing reliability
• 40μm filtration ensures a clean air supply
• Pressure regulation range from 0.3 bar to 7 bar
• Pressure gauge included for accurate monitoring
• Lightweight plastic bowl guard for added safety
• In-line installation simplifies integration into existing systems
Applications
• Utilised in compressed air systems for effective regulation
• Ideal for pneumatic tools requiring stable pressure
• Suitable for food-grade in processing environments
• Employed in automation systems to ensure air purity
What is the maximum operating pressure this unit can handle?
This unit operates efficiently at a maximum pressure of 12 bar, accommodating various pneumatic demands.
How does the automatic draining feature enhance performance?
The fully automatic drainage system expels condensed moisture, ensuring optimal performance and reducing maintenance requirements.
What type of media can be processed with this filter regulator?
It is designed for use with compressed air and inert gases, providing flexibility in different applications.
Can this filter regulator be installed in any position?
It allows for vertical mounting with a slight deviation of +/-5°, facilitating adaptable installation in tight spaces.
Related links
- Festo MS4 Filter Regulator 1/4 in 12 bar, 529150
- Festo MS Filter Regulator 1/2 in G 12 bar, 529183
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 529159
- Festo MS Filter Regulator 1/8 in 12 bar, 529166
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 529202
- Festo MS Filter Regulator 1/4 in G 14 bar, 529145
- Festo MS Filter Regulator 1/4 in G 14 bar, 529149
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 529155
