Festo MS Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 529183
- RS Stock No.:
- 202-4280
- Mfr. Part No.:
- MS6-LFR-1/2-D6-ERV-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$301.77
(exc. GST)
$331.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.77 |
*price indicative
- RS Stock No.:
- 202-4280
- Mfr. Part No.:
- MS6-LFR-1/2-D6-ERV-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 6200L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:-) | |
| Bowl Material | Plastic | |
| Model Number | 529183 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 6200L/min | ||
Maximum Operating Pressure 12 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:-) | ||
Bowl Material Plastic | ||
Model Number 529183 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 1/2 Port Connection, 12 Bar Maximum Operating Pressure - MS6-LFR-1/2-D6-ERV-AS-Z, Numeric Part Number: 529183
This filter regulator is designed for efficient pressure management in pneumatic applications. It features automatic condensate removal and is capable of maintaining a constant output pressure, making it essential for optimising performance. With a G 1/2 connection, this unit operates effectively under a maximum pressure of 12 bar, suitable for various industrial environments.
Features & Benefits
• Fully automatic condensate drain for hassle-free maintenance
• Ideal for high-pressure systems with a range up to 12 bar
• 40μm filtration ensures clean air for pneumatic systems
• Designed for vertical mounting with a rotary knob for easy adjustments
• Durable plastic bowl guard protects against impact while in use
• Adjustable pressure regulation ranging from 0.3 bar to 7 bar
Applications
• Used for controlling air pressure in automated systems
• Ideal for installation in various pneumatic setups
• Compatible with food-grade ensuring compliance
• Utilised in environments demanding strict air purity standards
• Serves effectively in industries requiring consistent pressure outputs
What is the maximum condensate volume this unit can handle?
The maximum condensate volume is 38ml, which helps prevent overflow and ensures smooth operation without manual intervention.
How does this filter regulator ensure air purity?
It meets air purity standards according to ISO 8573-1:2010 [7:4:4], offering reliable performance in environments where clean air is critical.
Can it function in extreme temperature conditions?
Yes, it operates efficiently within a temperature range of -10°C to +60°C, making it suitable for various industrial applications.
Related links
- Festo MS Filter Regulator 1/2 in G Manual MS6-LFR-1/2-D6-ERV-RG-AS
- Festo MS Filter Regulator 1/2 in G 12 bar, MS6-LFR-1/2-D6-C-R-V-RG-AS-Z
- Festo MS Filter Regulator G1/2 in 12 bar, 8232885
- Festo MS Filter/Regulator (FR) Assembly 1/2 in G 12 bar, 609971
- Festo MS6 Filter Regulator 1/2 in 12 bar, 529182
- Festo MS Filter Regulator 3/8 in Manual 529222
- Festo MS Filter Regulator 1/8 in 12 bar, 529166
- Festo MS Filter Regulator 1/2 in G Manual 529191
