Festo G 1/4 Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 529159
- RS Stock No.:
- 202-4350
- Mfr. Part No.:
- MS4-LFR-1/4-D7-ERV-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$269.13
(exc. GST)
$296.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.13 |
*price indicative
- RS Stock No.:
- 202-4350
- Mfr. Part No.:
- MS4-LFR-1/4-D7-ERV-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1500L/min | |
| Series | G 1/4 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Plastic | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 529159 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1500L/min | ||
Series G 1/4 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Plastic | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 529159 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 12 Bar Maximum Operating Pressure, 40μm Filtration size - MS4-LFR-1/4-D7-ERV-AS-Z, Numeric Part Number: 529159
This filter regulator is designed to ensure stable compressed air management in various industrial applications. It features a robust plastic bowl and a filtration size of 40μm to protect downstream components. Operating within a temperature range of -10°C to +60°C, it adapts easily to different environments. The automatic drain function enhances efficiency while minimising maintenance.
Features & Benefits
• Ensures consistent output pressure for reliable performance
• Fully automatic condensate drain reduces manual intervention
• Pressure regulation range accommodates diverse pressure requirements
• High degree of condensate separation improves air quality
• Suitable for inert gases, enhancing versatility in applications
• Compact design optimises space in system installations
Applications
• Used in automation systems for precise air pressure control
• Suitable for pneumatic systems requiring stable air supply
• Ideal for in the electronics manufacturing sector
• Utilised in mechanical assemblies needing regulated air pressure
• Effective in food processing environments with stringent cleanliness standards
What is the maximum operating pressure for this product?
The maximum operating pressure is 12 bar, allowing it to manage various pneumatic applications.
How does the automatic drain function benefit users?
The automatic drain function effectively removes condensate without requiring user interaction, enhancing reliability and reducing downtime.
Can this product handle higher temperatures?
The filter regulator operates efficiently within a temperature range of -10°C to +60°C, making it adaptable to various working conditions.
What materials are used in the construction of this filter regulator?
It features a combination of die-cast aluminium for the housing, a plastic bowl, and NBR seals for durability and corrosion resistance.
How is the air purity maintained at the output?
The air output is compliant with ISO 8573-1:2010 [7:4:4], ensuring high quality and cleanliness of the compressed air supplied.
Related links
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 529174
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 529155
- Festo MS4 Filter Regulator 1/4 in 12 bar, 529158
- Festo G 1/8 Filter Regulator 1/4 in G 12 bar, 535720
- Festo G 3/4 Filter Regulator 1/4 in G 14 bar, 529153
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 529206
- Festo MS Filter Regulator G1/4 in Manual 8232852
- Festo MS Filter Regulator 1/4 in Manual 529210
