Festo G 1/2 Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 529202
- RS Stock No.:
- 202-4338
- Mfr. Part No.:
- MS6-LFR-1/4-D6-ERV-AS
- Brand:
- Festo
Subtotal (1 unit)*
$341.70
(exc. GST)
$375.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.70 |
*price indicative
- RS Stock No.:
- 202-4338
- Mfr. Part No.:
- MS6-LFR-1/4-D6-ERV-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 2800L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 1/2 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 529202 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 2800L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 1/2 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 529202 | ||
- COO (Country of Origin):
- HU
The Festo series MS is a 1/4 port connection filter regulator with plastic bowl guard and pressure gauge. It has 40μm degree of filtration with manual rotary condensate drain. It has rotary knob with lock.
MS6(62mm) pneumatic connector
Assembly position - vertical +/- 5°
Drain flow - left to right
Maximum outlet pressure - 7bar
Related links
- Festo MS Filter Regulator 1/2 in G 12 bar, 529183
- Festo MS Filter Regulator 1/2 in G Manual MS6-LFR-1/2-D6-ERV-RG-AS
- Festo MS6 Filter Regulator 1/2 in 12 bar, 529182
- Festo MS4 Filter Regulator 1/4 in 12 bar, 529150
- Festo Filter Regulator Automatic 529151
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 529187
- Festo MS Filter Regulator 1/2 in G 12 bar, MS6-LFR-1/2-D6-C-R-V-RG-AS-Z
- Festo MS6 Filter Regulator 1/2 in 12 bar, 529190
