SMC AW Filter Regulator, 5 μm, G 1/8, 10 bar

Subtotal (1 unit)*

$109.57

(exc. GST)

$120.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.57

*price indicative

RS Stock No.:
255-3331
Mfr. Part No.:
AW20K-F01E-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter Regulator

Port Size

G 1/8

Maximum Operating Pressure

10 bar

Series

AW

Filtration Size

5μm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CN
The SMC AW-D series of modular filters are filter regulator units for the AW20A-D series of FRLs. It has G type pipe threads and the port size is 1/8 inch. It comes with no float type auto drain and it comes with backflow function. This model has square embedded type pressure gauge (with limit indicator).

Integrated filters for space saving and requires less piping

Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy