SMC ARJ Filter Regulator, M5, Automatic, 0.8 Mpa
- RS Stock No.:
- 255-2410
- Mfr. Part No.:
- ARJ1020F-M5-04-1
- Brand:
- SMC
Subtotal (1 unit)*
$55.39
(exc. GST)
$60.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $55.39 |
*price indicative
- RS Stock No.:
- 255-2410
- Mfr. Part No.:
- ARJ1020F-M5-04-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | M5 | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Connection Thread Standard | G | |
| Series | ARJ | |
| Drain Type | Automatic | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.2 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size M5 | ||
Maximum Operating Pressure 0.8 Mpa | ||
Connection Thread Standard G | ||
Series ARJ | ||
Drain Type Automatic | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.2 MPa | ||
- COO (Country of Origin):
- JP
The SMC miniature air regulator is a compact and lightweight and is available with or without one-touch fitting. In this product two mounting thread options are available.
Compact and lightweight
Low cracking pressure 0.02 Map
Allows smaller mounting pitch
Accommodates two types of threads
One-touch fitting available
Related links
- SMC ARJ Filter Regulator M5 0.8 Mpa
- SMC ARJ Filter Regulator 0.8 Mpa
- SMC Pneumatic Regulator -, M5 x 0.8 0.1 MPa ARJ1020F
- SMC Regulator -, 6 mm 0.02 MPa ARJ1020F
- SMC RC NPT Pneumatic Regulator - R 1/8 0.8 MPa ARJ
- SMC AC Filter Regulator M5 x 0.8 1 Mpa
- SMC M5 ARJ310F-01B-04-S 20L/min ARJ
- SMC M5 ARJ310F-01-06 20L/min ARJ
