SMC AW Filter Regulator, 5 μm, G 1/2, None, 10 bar
- RS Stock No.:
- 255-3362
- Mfr. Part No.:
- AW40K-F04E-D
- Brand:
- SMC
Subtotal (1 unit)*
$210.19
(exc. GST)
$231.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.19 |
*price indicative
- RS Stock No.:
- 255-3362
- Mfr. Part No.:
- AW40K-F04E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1/2 | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW | |
| Drain Type | None | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1/2 | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Series AW | ||
Drain Type None | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SMC AW-D series of modular filters are filter regulator units for the AW40A-D series of FRLs. It has G type pipe threads and the port size is 1/2 inch. It comes with no float type auto drain and it comes with backflow function. This model has square embedded type pressure gauge (with limit indicator).
Integrated filters for space saving and requires less piping
Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side
Related links
- SMC AW Filter Regulator G 1/2, 10 bar
- SMC AW Filter Regulator G 1/2 10 bar
- SMC AW Filter Regulator G 3/4, 10 bar
- SMC AW Filter Regulator G 3/4 10 bar
- SMC AW Filter Regulator 1/2 in G 10 bar, AW40
- SMC AW40-D Filter Regulator G 1/2 10 bar
- SMC AW Filter Regulator G 1/2, 10 bar
- SMC AW Filter Regulator 1/2 in G 10 bar
