SMC AW20-F02B-D Filter Regulator, 5 μm, 1/4 in G, Auto, 10 bar, AW20
- RS Stock No.:
- 395-329
- Mfr. Part No.:
- AW20-F02B-D
- Brand:
- SMC
Subtotal (1 unit)*
$70.21
(exc. GST)
$77.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 87 left, shipping from 23 November 2026
- Plus 14 left, shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.21 |
*price indicative
- RS Stock No.:
- 395-329
- Mfr. Part No.:
- AW20-F02B-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 0.1L/min | |
| Series | AW20-F02B-D | |
| Drain Type | Auto | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 02 (1/4) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASTM B117-07a (JIS Z 2371), RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 Mpa | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | AW20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 0.1L/min | ||
Series AW20-F02B-D | ||
Drain Type Auto | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 02 (1/4) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASTM B117-07a (JIS Z 2371), RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 Mpa | ||
Pressure Gauge Port Thread Standard G | ||
Model Number AW20 | ||
The SMC Filter Regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto drain, metal bowl and covers, different set pressures, etc. The AW is part of the family of modular air preparation units and can be combined with other similar sized products.
Optional embedded pressure gauge
Available with built in backflow mechanism
Related links
- SMC AW20-F02EH-D Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20-F02H-D Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20-D Filter Regulator 1/4 in G 10 bar
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20 Filter Regulator 1/8 in 10 bar
- SMC G 1/4 Filter Regulator 1/4 in G 10 bar
- SMC G 1/2 Filter Regulator 1/4 in G 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
