SMC ARG Filter Regulator, 5 μm, G 1/4, Automatic, 1 Mpa

Subtotal (1 unit)*

$147.24

(exc. GST)

$161.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.24

*price indicative

RS Stock No.:
255-2406
Mfr. Part No.:
ARG20-F02G1H
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter Regulator

Port Size

G 1/4

Maximum Operating Pressure

1 Mpa

Connection Thread Standard

G

Series

ARG

Drain Type

Automatic

Filtration Size

5μm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.85 MPa

COO (Country of Origin):
CN
The SMC Air combination is for air filter, regulator and lubricator. In this mounting angle of pressure gauge is selectable depending on the piping direction.

Pressure gauge anti-revolving mechanism

Panel-cut for pressure gauge is not necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy