SMC AW30 Filter/Regulator (FR) Assembly, 5 μm, 1/4 in, Automatic, 10 bar, AW30-F02CE-D
- RS Stock No.:
- 630-997
- Mfr. Part No.:
- AW30-F02CE-D
- Brand:
- SMC
Subtotal (1 unit)*
$263.42
(exc. GST)
$289.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.42 |
*price indicative
- RS Stock No.:
- 630-997
- Mfr. Part No.:
- AW30-F02CE-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1500L/min | |
| Connection Thread Standard | G | |
| Series | AW30 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Model Number | AW30-F02CE-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1500L/min | ||
Connection Thread Standard G | ||
Series AW30 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Bowl Material Polycarbonate | ||
Model Number AW30-F02CE-D | ||
The SMC Filter regulator combines air filtration and pressure regulation in a single modular unit. Designed for efficient air preparation, it helps protect downstream equipment by removing contaminants and maintaining stable pressure. Its user-friendly design and durable construction make it ideal for space-conscious industrial applications. It is compliant to ISO 8573-1:2010 standard.
Polycarbonate bowl
Relieving exhaust mechanism
Left to right direction
Related links
- SMC AW30 Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW30-F02H-D
- SMC AW30 Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW30-F02C-D
- SMC AW30 Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW30-F02D-R-D
- SMC AW30 Filter/Regulator (FR) Assembly 3/8 in 1 MPa, AW30-F03C-D
- SMC AW30 Filter/Regulator (FR) Assembly 3/8 in 1 MPa, AW30-F03E3-D
- SMC AW30 Filter/Regulator (FR) Assembly 3/8 in 1 MPa, AW30-F03DH-D
- SMC AW30 Filter/Regulator (FR) Assembly 3/8 in 1 MPa, AW30-F03D-R-D
- SMC AW30 Filter Regulator 1/4 in 1 Mpa, AW30-F02DH-D
