Festo MS Filter Regulator, 40 μm, 1/4 in G, Automatic, 10 bar, 8098264

Subtotal (1 unit)*

$251.90

(exc. GST)

$277.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.90

*price indicative

RS Stock No.:
253-9224
Distrelec Article No.:
302-64-029
Mfr. Part No.:
MS4-LFR-1/4-D6-E-P-VC-AG-BAR-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Operating Pressure

10 bar

Maximum Flow Rate

1700L/min

Series

MS

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Pressure Setting Range

0.3 → 7 bar

Pressure Gauge Port Thread Standard

G

Model Number

8098264

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo Filter Regulator, Built-In Pressure Gauge, 1700L/min Nominal Flow Rate - MS4-LFR-1/4-D6-E-P-VC-AG-BAR-B


Clean and consistent – that's what we're all looking for in our pneumatic network. Make it happen with this filter regulator from Festo, which handles the draining automatically so you don't have to. The unit combines the functions of two devices in one, so it's space-efficient and does all the hard work for you. Don't worry about wastewater or contaminants as the built-in PC condensate bowl will catch them. You can adjust the input pressure via this component's rotary knob, which has a detent to keep it in place in vibrating settings.

Features & Benefits


• 40μm filtration size to catch tiny contaminants and ensure clean air input

• Broad operating temperature range of -5°C to +50°C for use in challenging settings

• Can be panel or line-mounted to fit your design needs

Applications


• Automotive industry

• Food production plants

• Chemical laboratories

How durable is this filter regulator?


This unit's reinforced PA housing withstands corrosion and mechanical impact, so it's a durable option for harsh industrial environments.

How do I monitor pressure levels on this unit?


The filter regulator is equipped with a pressure gauge that makes it easy to read input pressure levels. With measurements displayed in both MPa and bar it's well-suited to global use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy