Festo MS Filter Regulator, 5 μm, 1/4 in G, Automatic, 10 bar, 8098266
- RS Stock No.:
- 253-9220
- Distrelec Article No.:
- 302-64-027
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-VC-AG-MPA-B
- Brand:
- Festo
Subtotal (1 unit)*
$223.65
(exc. GST)
$246.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.65 |
*price indicative
- RS Stock No.:
- 253-9220
- Distrelec Article No.:
- 302-64-027
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-VC-AG-MPA-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1500L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8098266 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1500L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8098266 | ||
Pressure Setting Range 0.3 → 7 bar | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Filter Regular, 2 to 10 Bar Operating Pressure, 216g Weight - MS4-LFR-1/4-D6-C-P-VC-AG-MPA-B
Looking to trim down your bulky pneumatic circuit? Try this Festo filter regulator. It combines two functions in one compact unit, without putting your system under performance pressure. A fine 5-micron filter stops rust and pipe scale in its tracks, so you benefit from contaminant-free compressed air. You also get more time to decompress, thanks to the regulator's consistent and reliable output. This service unit packs a punch with a standard nominal flow rate of 1500L/min to match the needs of demanding networks.
Features & Benefits
• PA-reinforced housing resists corrosion and wear, for compatibility with harsh industrial environments
• Conveniently comes with a pressure gauge, so it's ready to install
• Durable nitrile rubber seals to withstand high pressure with minimal risk of tearing
• Automatic condensate drain that needs little manual intervention
• Modular design for quick and easy installation in a pneumatic circuit
Applications
• Aerospace technology
• Marine industry
• Food manufacturing
• Medical and pharmaceutical industries
How do I stop unauthorised tampering of this unit?
This filter regulator comes with a lockable rotary knob, so you can stop unauthorised changes from being made to its settings.
Related links
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098256
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098259
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098265
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098305
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098263
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098264
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098254
- Festo G 3/4 Filter Regulator 1/2 in G 10 bar, 8098302
