Festo MS Filter Regulator, 5 μm, 1/4 in G, Automatic, 10 bar, 8098262

Subtotal (1 unit)*

$206.94

(exc. GST)

$227.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.94

*price indicative

RS Stock No.:
253-9223
Mfr. Part No.:
MS4-LFR-1/4-D6-E-P-VC-A8-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

1700L/min

Series

MS

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Pressure Setting Range

0.3 → 7 bar

Model Number

8098262

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
HU

Festo Filter Regulator, 16.5ml Maximum Condensate Volume, Reinforced PA Housing - MS4-LFR-1/4-D6-E-P-VC-A8-B


Control and purify the compressed air flowing through your pneumatic system with this Festo filter regulator. It does double duty by removing contaminants, as well as letting you manage the input pressure in your air-controlled equipment. The device's PE filter has a 40μm filtration size, so it catches tiny dust particles to ensure your input is as clean as a whistle. A fully automatic draining system takes the job of worrying about saturation in the unit's condensate bowl off your to-do list.

Features & Benefits


• Reinforced PA housing is resistant to corrosion and impact, making it suitable for harsh environments

• Light weight of 213g so it's easy to handle during installation and won't strain your equipment

• Wide operating pressure range of 2 to 10 bar for versatile use in light-duty to heavy-duty applications

• G1/4 threaded connection ports for simple and time-saving mounting

Applications


• Aerospace industry

• Marine engineering

• Machine tools

In what position do I assemble this filter regulation?


This filter regulator is designed to be assembled in a vertical 90° position, with a tolerance of ±5°.

What's the temperature range of this unit?


The device performs in a temperature range between -5°C and +50°C, making it suitable for use in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy