SMC AW Air Filter Regulator, 5 μm, 1/4 in, Automatic, 10 bar

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$229.23

(exc. GST)

$252.15

(inc. GST)

RS Stock No.:
234-4261
Distrelec Article No.:
304-23-706
Mfr. Part No.:
AW30-F02DE-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Filter Regulator

Port Size

1/4 in

Maximum Flow Rate

20L/min

Maximum Operating Pressure

10 bar

Series

AW

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Overall Length

70.4mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

53mm

Overall Height

200.7mm

Standards/Approvals

RoHS

Pressure Setting Range

0.05 → 0.7 Mpa

Bowl Material

Polycarbonate

Pressure Gauge Port Thread Standard

G

The SMC series AW- B combination filter or regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc.

Modular type filter regulator

Transparent bowl guard

Available with built-in backflow mechanism

Rc, G(PF) or NPT threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy