SMC AW Air Filter Regulator, 5 μm, 1/4 in, Automatic, 10 bar
- RS Stock No.:
- 234-4257
- Mfr. Part No.:
- AW20-F02CE-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$146.36
(exc. GST)
$161.00
(inc. GST)
- RS Stock No.:
- 234-4257
- Mfr. Part No.:
- AW20-F02CE-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in | |
| Product Type | Air Filter Regulator | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 55mm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 155mm | |
| Overall Width | 40mm | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in | ||
Product Type Air Filter Regulator | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series AW | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 55mm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 155mm | ||
Overall Width 40mm | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
- COO (Country of Origin):
- CN
The SMC series AW- B combination filter or regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc.
Modular type filter regulator
Transparent bowl guard
Available with built-in backflow mechanism
Rc, G(PF) or NPT threads
Related links
- SMC AW Air Filter Regulator 1/4 in 10 bar
- SMC AW Air Filter Regulator 1/8 in 10 bar
- SMC AW Air Filter Regulator 1 in G 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Air Filter Regulator 1/2 in 10 bar
- SMC AW Air Filter Regulator G 3/4 10bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/8 10 bar

