Norgren Excelon Plus Filter Regulator, 40 μm, 3/8 in, Automatic, 10 bar
- RS Stock No.:
- 212-9102
- Mfr. Part No.:
- B82G-3GK-AD3-RMG
- Brand:
- Norgren
Subtotal (1 unit)*
$345.51
(exc. GST)
$380.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.51 |
*price indicative
- RS Stock No.:
- 212-9102
- Mfr. Part No.:
- B82G-3GK-AD3-RMG
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Port Size | 3/8 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 37dm³/s | |
| Maximum Operating Pressure | 10 bar | |
| Series | Excelon Plus | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 46.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ISO 8573 | |
| Overall Width | 56mm | |
| Overall Height | 238mm | |
| Bowl Material | Metal | |
| Pressure Setting Range | 0.7 → 17 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Port Size 3/8 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 37dm³/s | ||
Maximum Operating Pressure 10 bar | ||
Series Excelon Plus | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 46.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ISO 8573 | ||
Overall Width 56mm | ||
Overall Height 238mm | ||
Bowl Material Metal | ||
Pressure Setting Range 0.7 → 17 bar | ||
Pressure Gauge Port Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Filter Regulator, 10 Bar Maximum Operating Pressure, Integrated Gauge - Excelon Plus Series - B82G-3GK-AD3-RMG
Clear the air with this filter regulator from IMI Norgren. With a 40μm filter and an automatic drain, this handy piece of kit efficiently removes particles and excess moisture that could otherwise upset your setup. An adjustment knob lets you manually tweak pressure levels between 0.3 and 10 bar. The integrated analogue gauge means you can read your system's status at a glance, so there's no guesswork involved. This unit is compatible with in-line mounting, so installation is speedy. It's also lightweight at just 500g, making it a cinch to handle.
Features & Benefits
• Double safety lock on the bowl helps to keep it operating safely
• Loop on top of the adjustment knob means it's lockable to avoid tampering
• Works in temperatures between -20°C and +65°C for reliable use in manufacturing environments
• Modular design ensures it's a doddle to combine with other control devices including exhaust, solenoid and shut-off valves
Applications
• Electronics assembly
• Automotive industry
• Laboratories
• Food processing
How can I tell what level of liquid is in the metal bowl?
This unit features a liquid indicator, meaning you'll always know how full the bowl is.
Related links
- Norgren Excelon Plus Filter Regulator 3/8 in 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in 10 bar
- Norgren Excelon Plus Filter Regulator 1/4 in 10 bar
- Norgren Excelon Plus Filter Regulator 1/4 in 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in G 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in G 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
