Norgren Excelon Plus Filter Regulator, 40 μm, 1/4 in, Automatic, 10 bar
- RS Stock No.:
- 212-9099
- Mfr. Part No.:
- B82G-2GK-AP3-RMG
- Brand:
- Norgren
Subtotal (1 unit)*
$264.27
(exc. GST)
$290.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.27 |
*price indicative
- RS Stock No.:
- 212-9099
- Mfr. Part No.:
- B82G-2GK-AP3-RMG
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in | |
| Maximum Flow Rate | 37dm³/s | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | Excelon Plus | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Overall Length | 46.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573 | |
| Overall Width | 56mm | |
| Overall Height | 238mm | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.3 → 10 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Filter Regulator | ||
Port Size 1/4 in | ||
Maximum Flow Rate 37dm³/s | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series Excelon Plus | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Overall Length 46.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573 | ||
Overall Width 56mm | ||
Overall Height 238mm | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.3 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Filter Regulator, Die-Cast Aluminium, -10ºC to +60ºC Operating Temperature - Excelon Plus Series - B82G-2GK-AP3-RMG
Boost the performance of your pneumatic equipment using this filter regulator from IMI Norgren. It blocks out particles like dirt and moisture, so pressurised air stays fresh and your system gets a clean break from contaminants. A regulator controls the flow of air and helps to take the pressure off your setup. Flush against this unit is a gauge that lets you easily track changes in levels. A polycarbonate bowl is on hand to trap any condensation from the filtration process. To keep things on lock, simply push the adjusting knob.
Features & Benefits
• Die-cast aluminium body resists mechanical wear
• Broad operating temperature range between -10ºC and +60ºC to withstand demanding conditions
• ABS cover delivers thermal resistance for durability
• Filtration size of 40μm to catch tiny contaminants
Applications
• Construction industry
• Mining equipment
• Automotive engineering
• Chemical plants
How do I empty the bowl in this filter regulator?
The polycarbonate bowl in this filter regulator has an automatic draining process that lets out the water once it reaches a pre-set level. As you won't need to empty it manually, that's one less job on your to-do list.
Related links
- Norgren Excelon Plus Filter Regulator 3/8 in 10 bar
- Norgren Excelon Plus Filter Regulator 1/4 in 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in G 10 bar
- Norgren Excelon Plus Filter Regulator 3/4 in G 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
- Norgren Excelon Plus Filter Regulator 3/4 in G 10 bar
