Norgren Excelon Plus Filter Regulator, 40 μm, 3/8 in, Automatic, 10 bar

Subtotal (1 unit)*

$258.07

(exc. GST)

$283.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.07

*price indicative

RS Stock No.:
212-9104
Mfr. Part No.:
B82G-3GK-AP3-RMG
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Port Size

3/8 in

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

37dm³/s

Connection Thread Standard

G

Series

Excelon Plus

Drain Type

Automatic

Filtration Size

40μm

Pressure Gauge Port Size

1/8 in

Overall Length

46.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

56mm

Standards/Approvals

ISO 8573

Overall Height

238mm

Bowl Material

Polycarbonate

Pressure Setting Range

0.3 → 10 bar

Pressure Gauge Port Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
MX

IMI Norgren Filter Regulator, 10 Bar Maximum Operating Pressure, Automatic Drain - Excelon Plus Series - B82G-3GK-AP3-RMG


Get pneumatic equipment ready for action with this filter regulator from IMI Norgren. It combines pressure regulation with filtration in one handy device, to make sure your air supply is prepped for your machines. The integrated gauge and knob make it easy to set to the sweet spot for your system. You can make adjustments between 0.3 and 10 bar to get the pressure exactly right. A 40μm filter and an automatic drain are on hand to efficiently remove particles, ensuring smooth airflow. For added safety, you can secure the polycarbonate bowl with a double lock.

Features & Benefits


• Reliably operates at temperatures between -10°C and +60°C, so toughs it out in harsh manufacturing applications

• Light weight of 0.3kg means it doesn't need much mounting support

• Indicator on the bowl lets you see the current liquid level at a glance

Applications


• Pharmaceutical manufacturing

• Electronics assembly

• Automotive industry

• Food and beverage processing

How easy is this filter regulator to fit into an existing system?


The filter regulator is modular and suitable for inline mounting. It has a standard G3/8 port for simple installation into your existing system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy