Norgren Excelon Plus Filter Regulator, 40 μm, 3/8 in, Manual, 10 bar
- RS Stock No.:
- 212-9105
- Mfr. Part No.:
- B82G-3GK-QD3-RMG
- Brand:
- Norgren
Subtotal (1 unit)*
$285.93
(exc. GST)
$314.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.93 |
*price indicative
- RS Stock No.:
- 212-9105
- Mfr. Part No.:
- B82G-3GK-QD3-RMG
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 37dm³/s | |
| Series | Excelon Plus | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Overall Length | 46.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Overall Width | 56mm | |
| Overall Height | 235mm | |
| Standards/Approvals | ISO 8573 | |
| Bowl Material | Metal | |
| Pressure Setting Range | 0.7 → 17 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Filter Regulator | ||
Port Size 3/8 in | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 37dm³/s | ||
Series Excelon Plus | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Overall Length 46.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Overall Width 56mm | ||
Overall Height 235mm | ||
Standards/Approvals ISO 8573 | ||
Bowl Material Metal | ||
Pressure Setting Range 0.7 → 17 bar | ||
Pressure Gauge Port Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Norgren Excelon Plus Series Filter Regulator, 10 bar Maximum Operating Pressure - B82G-3GK-QD3-RMG
This Norgren filter regulator with manual drain function and 40 micron filtration sise is part of the Excelon plus series. It ensures precise regulation of air pressure with a maximum operating pressure of 10 bar and a G 3/8 port connection.
Features & Benefits
• Manual drain type allows for easy and efficient maintenance of the filter regulator
• 40 micron filtration sise ensures clean and purified air output for pneumatic systems
• Excelon plus series ensures high-quality performance and durability
• Maximum operating pressure of 10 bar provides reliable pressure regulation for industrial applications
• G 3/8 port connection offers easy installation and compatibility with various pneumatic systems.
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for pneumatic systems requiring precise pressure control and clean air output
Can it be used in industrial settings?
Yes, it is designed for industrial applications requiring reliable pressure regulation.
Will it fit various pneumatic systems?
Yes, it features a G 3/8 port connection for compatibility with different systems.
Is it easy to maintain?
Yes, with a manual drain type, maintenance is simple and efficient.
Can it ensure clean air output?
Yes, the 40 micron filtration sise ensures purified air for pneumatic systems.
Is it suitable for automation applications?
Yes, it is ideal for automation systems requiring precise pressure control.
Related links
- Norgren Excelon Plus Filter Regulator 1/4 in 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in 10 bar
- Norgren Excelon Plus Filter Regulator 1/4 in 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in G 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in G 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
- Norgren Excelon Plus Filter Regulator 3/4 in G 10 bar
