Norgren Excelon Plus Filter Regulator, 40 μm, 1/4 in, Manual, 10 bar

Subtotal (1 unit)*

$192.41

(exc. GST)

$211.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.41

*price indicative

RS Stock No.:
212-9101
Mfr. Part No.:
B82G-2GK-QP3-RMG
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Port Size

1/4 in

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

37dm³/s

Series

Excelon Plus

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Overall Length

46.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

56mm

Standards/Approvals

ISO 8573

Overall Height

235mm

Pressure Setting Range

0.3 → 10 bar

Bowl Material

Polycarbonate

Pressure Gauge Port Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
MX

IMI Norgren Filter Regulator, Integrated Pressure Gauge, 0.3 to 10 Bar Operating Pressure - Excelon Plus Series - B82G-2GK-QP3-RMG


Clean your compressed air of contaminants and manage supply with this filter regulator from IMI Norgren. With a filtration size of 40μm, it captures small particles in your system's airways before they can damage your equipment. As the device supports flow rates of up to 133.2m³/h, it maintains an efficient air supply to eliminate the risk of disruption to your pneumatic processes. A lockable adjustment knob ensures the unit is tamper-proof to protect your system's air pressure against unauthorised or accidental changes.

Features & Benefits


• Integrated pressure gauge for convenient diagnostics

• Bowl opens with low clearance of 25mm for easy filter maintenance in limited space

• Die-cast aluminium housing is corrosion-resistant for long-lasting impact resistance in damp conditions

• Wide operating temperature range between -10°C and +60°C for safe use in challenging industrial environments

Applications


• Process automation

• Conveyor systems

• Steel production

• Rail industry

How do I know when I need to empty this filter regulator?


This product comes with a transparent PC bowl, making it easy to check the level and empty it when you need to.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy