Norgren Excelon Plus Filter Regulator, 40 μm, 1/4 in, Manual, 10 bar

Subtotal (1 unit)*

$247.66

(exc. GST)

$272.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.66

*price indicative

RS Stock No.:
212-9100
Mfr. Part No.:
B82G-2GK-QD3-RMG
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Filter Regulator

Port Size

1/4 in

Maximum Operating Pressure

10 bar

Maximum Flow Rate

37dm³/s

Connection Thread Standard

G

Series

Excelon Plus

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Overall Length

46.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Overall Height

235mm

Overall Width

56mm

Standards/Approvals

ISO 8573

Bowl Material

Metal

Pressure Setting Range

0.7 → 17 bar

Pressure Gauge Port Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
MX

IMI Norgren Filter Regulator, In-Line Mounting, 0.3 to 10 Bar Outlet Pressure Range - Excelon Plus Series - B82G-2GK-QD3-RMG


Clear stray substances out of your system's air supply with this IMI Norgren filter regulator. By catching particles with its 40μm PP filter, it stops dust in its tracks to cut the risk of damage from contaminants. As the device handles output pressures between 0.3 and 10 bar, it's a versatile option that handles heavy-duty use. In-line installation makes it straightforward to slot the product into place without specialist tools or complex rejigging of your setup. A simple adjustment knob provides handy pressure control with a twist of your wrist.

Features & Benefits


• Built-in analogue gauge provides clear pressure readouts at a glance for easy spot-checks

• Manual bowl drain lets you keep an eye on moisture levels

• Robust aluminium bowl resists corrosion to maintain top performance in damp areas

• G1/4 threaded pneumatic connection to fit with industry-standard hardware

• Airtight NBR seals eliminate leaks to ensure smooth running

Applications


• Food production

• Electronics manufacturing

• Aerospace industry

Can I lock this unit's controls against tampering?


Yes, this regulator comes with a lockable adjustment dial and a double-locked bowl, minimising the risk of disruption to your tools from tampering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy