Festo G 3/4 Filter Regulator, 5 μm, 3/4 in G, Automatic, 12 bar, 162731

Subtotal (1 unit)*

$626.52

(exc. GST)

$689.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$626.52

*price indicative

RS Stock No.:
202-9831
Mfr. Part No.:
LFR-3/4-D-5M-MIDI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

3/4 in G

Maximum Flow Rate

2600L/min

Maximum Operating Pressure

12 bar

Series

G 3/4

Drain Type

Automatic

Filtration Size

5μm

Overall Length

85mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Overall Width

94.5mm

Overall Height

268mm

Standards/Approvals

RoHS, Compressed air to ISO 8573-1:2010 (7:9:-) and ISO8573-1:2010 (6:8:4)

Pressure Setting Range

0.5 → 12 bar

Model Number

162731

COO (Country of Origin):
HU
The Festo D series filter regulator has a G3/4 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with automatic condensate drain.

Size -Midi

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy