Festo G 1/2 Filter Regulator, 5 μm, 1/2 in G, Manual, 12 bar, 192615

Subtotal (1 unit)*

$388.12

(exc. GST)

$426.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.12

*price indicative

RS Stock No.:
202-9747
Mfr. Part No.:
LFR-1/2-D-5M-O-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

2600L/min

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

G 1/2

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Polycarbonate

Model Number

192615

COO (Country of Origin):
HU
The Festo D series filter regulator has a G1/2 pneumatic connection with metal bowl guard and without pressure gauge. It has 5 μm degree of filtration with manual condensate drain.

Size -Midi

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy