Festo G 1/2 Filter Regulator, 5 μm, 1/4 in G, Automatic, 12 bar, 192623
- RS Stock No.:
- 202-9813
- Mfr. Part No.:
- LFR-1/4-D-5M-O-MIDI-A
- Brand:
- Festo
Subtotal (1 unit)*
$595.39
(exc. GST)
$654.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.39 |
*price indicative
- RS Stock No.:
- 202-9813
- Mfr. Part No.:
- LFR-1/4-D-5M-O-MIDI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 1600L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 1/2 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 85mm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 94.5mm | |
| Standards/Approvals | ISO 8573-1:2010 (7:9:-), ISO8573-1:2010 (6:8:4), RoHS | |
| Overall Height | 268mm | |
| Model Number | 192623 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 1600L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 1/2 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 85mm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 94.5mm | ||
Standards/Approvals ISO 8573-1:2010 (7:9:-), ISO8573-1:2010 (6:8:4), RoHS | ||
Overall Height 268mm | ||
Model Number 192623 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/4 pneumatic connection with metal bowl guard and without pressure gauge. It has 5 μm degree of filtration with automatic condensate drain.
Size -Midi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 192621
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192625
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 192611
- Festo G 1/2 Filter Regulator G 1/4 12 bar, 162727
- Festo G 1/2 Filter Regulator 1 in 12 bar, 192629
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192395
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192615
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 186502
