Festo G 1/2 Filter Regulator, 5 μm, 1 in, Manual, 12 bar, 192382

Subtotal (1 unit)*

$846.87

(exc. GST)

$931.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$846.87

*price indicative

RS Stock No.:
202-9667
Mfr. Part No.:
LFR-1-D-5M-DI-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1 in

Product Type

Filter Regulator

Maximum Operating Pressure

12 bar

Maximum Flow Rate

6000L/min

Connection Thread Standard

G

Series

G 1/2

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO8573-1:2010 (6:8:4), Compressed air to ISO 8573-1:2010 (-:9:-)

Pressure Gauge Port Thread Standard

G

Model Number

192382

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU
The Festo D series directly-controlled filter regulator has a G1 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with manual condensate drain.

Size -Maxi

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy