Festo G 3/8 Filter Regulator, 5 μm, 1/4 in G, Manual, 12 bar, 186483
- RS Stock No.:
- 202-9835
- Mfr. Part No.:
- LFR-1/4-D-5M-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
$439.55
(exc. GST)
$483.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $439.55 |
*price indicative
- RS Stock No.:
- 202-9835
- Mfr. Part No.:
- LFR-1/4-D-5M-MIDI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 1600L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 3/8 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 85mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 268mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 94.5mm | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Metal | |
| Model Number | 186483 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 1600L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 3/8 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 85mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 268mm | ||
Standards/Approvals RoHS | ||
Overall Width 94.5mm | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Metal | ||
Model Number 186483 | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/4 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with manual condensate drain.
Size -Midi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo EAGF Filter Regulator 3/4 in G 12 bar, 162723
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162721
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 162731
- Festo EAGF Filter Regulator 1/4 in G 12 bar, 186486
- Festo G 1/2 Filter Regulator 1/4 in G 16 bar, 186499
- Festo G 1/2 Filter Regulator 3/4 in G 16 bar, 162775
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 192611
- Festo G 1/8 Filter Regulator 3/8 in G 16 bar, 162773
