Festo G 1/4 Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 542299
- RS Stock No.:
- 202-9369
- Mfr. Part No.:
- MSB4-1/4:C3J2D1A1F3-WP
- Brand:
- Festo
Subtotal (1 unit)*
$1,624.50
(exc. GST)
$1,786.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,624.50 |
*price indicative
- RS Stock No.:
- 202-9369
- Mfr. Part No.:
- MSB4-1/4:C3J2D1A1F3-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 750L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 1/4 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 201mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Overall Width | 80mm | |
| Overall Height | 221.4mm | |
| Bowl Material | Polycarbonate | |
| Model Number | 542299 | |
| Pressure Setting Range | 4 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 750L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 1/4 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 201mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 | ||
Overall Width 80mm | ||
Overall Height 221.4mm | ||
Bowl Material Polycarbonate | ||
Model Number 542299 | ||
Pressure Setting Range 4 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo MS Series Filter Regulator, Automatic Drain, 40μm Filtration - MSB4-1/4:C3J2D1A1F3-WP
This automatic drain Festo filter regulator, part of the MS series, combines a filter regulator with essential accessories to ensure optimal pneumatic performance in industrial settings. With a filtration size of 40 μm, this regulator delivers reliable and efficient operation, making it an essential component in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Fully automatic condensate drain for hassle-free operation
• Rotary knob with lock for secure control and adjustment
• Output pressure constant for consistent performance
• Branching module design for versatile installation options
• Pressure gauge for accurate monitoring of system pressure
• Corrosion resistance classification CRC 2 for durability in various environments
• aluminium die-cast housing for robust construction
• Pneumatic connections with G 1/4 port for easy installation
Applications
• Ideal for use in pneumatic systems requiring precise pressure regulation
• Suitable for automation processes in manufacturing plants
• Perfect for controlling air flow in intricate electronic circuits
Will it maintain a consistent pressure level in varying operating conditions?
The output pressure constant feature ensures that this filter regulator delivers reliable performance regardless of external factors.
Is it suitable for applications requiring high levels of filtration?
With a 40 μm filtration size, this filter regulator is perfect for maintaining clean and efficient air flow in industrial settings.
Does it come with all necessary accessories for installation?
Yes, this Festo filter regulator includes essential components for easy setup and operation.
Can it withstand harsh environmental conditions?
The corrosion resistance classification CRC 2 ensures that this filter regulator can withstand moderate levels of corrosion, making it ideal for diverse industrial applications.
Related links
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 542275
- Festo G 1/8 Filter Regulator 1/4 in G 12 bar, 542310
- Festo MS Filter Regulator 1/4 in G 12 bar, 542300
- Festo MS Filter Regulator 1/4 in G 12 bar, 542298
- Festo G 1/4 Filter Regulator 1/2 in G 12 bar, 542286
- Festo G 1/8 Filter Regulator 1/4 in G 14 bar, 542294
- Festo MS Filter Regulator G1/4 in 12 bar, 8233014
- Festo MS Filter Regulator G1/4 in 14 bar, 8233005
