Festo MS Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 542298

Subtotal (1 unit)*

$427.41

(exc. GST)

$470.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.41

*price indicative

RS Stock No.:
202-9357
Mfr. Part No.:
MSB4-1/4:C3J2-WP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Flow Rate

1000L/min

Maximum Operating Pressure

12 bar

Series

MS

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

40μm

Overall Length

80.4mm

Pressure Gauge Port Size

1/4 in

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Width

80mm

Overall Height

221.4mm

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Polycarbonate

Model Number

542298

COO (Country of Origin):
HU

Festo Filter Regulator, 40μm, G1/4 - MSB4-1/4:C3J2-WP


This filter regulator is part of Festo's modular MS series of air preparation combination units. It's used for the effective capture of particulates in compressor oil, condensate and air pollutants. To ensure greater control over directional flows, it features a pressure gauge and lockable regulator head, as well as a rotary knob actuator lock. A filtration grade of 40μm (micrometre) improves effectiveness and helps your system deliver superior qualities of compressed air or other flows.

• Plastic bowl guard for lightweight and durable protection

• Maximum operating pressure of 12 bar allows for installation in challenging industrial environments

• Standard nominal flow rate of 1,000L/min offers efficient operation

• Automatic drain type makes for low-intervention use

Applications


• Hydraulics

• Aircraft and aerospace industries

• Oil and gas processing

• Electromechanical systems

What size are the pneumatic connections to this unit?


This filter regulator includes three pneumatic G1/4 ports to ensure adequate airflow and efficient operation.

How durable is this regulator?


The housing is made of die-cast aluminium, which makes for a lightweight and tough exterior. The bowl is made of polycarbonate, which is a corrosion-resistant thermoplastic.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy