Festo MS Filter Regulator, 40 μm, G3/8 in, Automatic, 12 bar, 8233036
- RS Stock No.:
- 793-170
- Mfr. Part No.:
- MSB6-3/8:C3:J2-WP
- Brand:
- Festo
Subtotal (1 unit)*
$466.06
(exc. GST)
$512.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $466.06 |
*price indicative
- RS Stock No.:
- 793-170
- Mfr. Part No.:
- MSB6-3/8:C3:J2-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/8 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 3800L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 8233036 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/8 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 3800L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 8233036 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Filtration Size, 0.50 to 12 bar Pressure Setting Range - MSB6-3/8:C3:J2-WP, Numeric Part Number: 8233036
This filter regulator controls and conditions compressed Air for industrial pneumatic systems. It combines particle removal with pressure regulation and integrates a pressure gauge port for local monitoring. Designed for vertical installation, it accepts lubricated or dry compressed Air and is compatible with inert gases, operating within typical workshop temperature ranges.
Features and Benefits:
• 3800 L/min maximum flow rate enables high-throughput pneumatic circuits
• 0.5 to 12 bar pressure setting range supports broad downstream control
• 40μm filtration size reduces particulate ingress to protect components
• Fully automatic condensate drain removes collected moisture without intervention
• Polycarbonate bowl with guard offers Visual fluid level monitoring
• 0.5 to 12 bar pressure setting range supports broad downstream control
• 40μm filtration size reduces particulate ingress to protect components
• Fully automatic condensate drain removes collected moisture without intervention
• Polycarbonate bowl with guard offers Visual fluid level monitoring
Applications
• Suitable for factory compressed Air preparation units
• Ideal for pneumatic tool supply lines requiring stable pressure
• Used with control panels needing Compact service units
• Can be used for inert gas pressure conditioning in laboratories
• Suitable for workshops where lubricated operation is applied
• Ideal for pneumatic tool supply lines requiring stable pressure
• Used with control panels needing Compact service units
• Can be used for inert gas pressure conditioning in laboratories
• Suitable for workshops where lubricated operation is applied
What thread standard does the pressure gauge port use?
The pressure gauge port uses a G thread with a 3/8 in port size.
Which materials are used for the housing and bowl?
The housing is die-cast aluminium and the bowl is MADE of Makrolon® polycarbonate.
What mounting orientation is recommended for installation?
Mounting should be vertical with a permissible deviation of +/-5°.
How does the unit handle condensate collection?
Condensate is expelled by a fully automatic drain with a maximum condensate volume of 38 ml.
What Air quality standard does the output conform to?
The conditioned output meets compressed Air class limits defined by ISO 8573-1:2010 [7:4:4].
Related links
- Festo MS Filter Regulator G3/8 in 12 bar, 8233035
- Festo MS Filter Regulator G1/4 in 12 bar, 8233014
- Festo MS Filter Regulator G3/4 in 12 bar, 8233041
- Festo MS Filter Regulator G3/8 in 20 bar, 8233034
- Festo MS Filter Regulator G1/2 in 20 bar, 8233033
- Festo MS Filter Regulator G 1/2 12 bar, 530224
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233032
- Festo MS Filter Regulator 1/4 in G 12 bar, 542300
