Festo G 3/4 Filter Regulator, 40 μm, 1 in, Manual, 12 bar, 192380
- RS Stock No.:
- 202-9753
- Mfr. Part No.:
- LFR-1-D-DI-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
$786.52
(exc. GST)
$865.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $786.52 |
*price indicative
- RS Stock No.:
- 202-9753
- Mfr. Part No.:
- LFR-1-D-DI-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 7000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | G 3/4 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Model Number | 192380 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 7000L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series G 3/4 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Model Number 192380 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo D series directly-controlled filter regulator has a G1 pneumatic connection with metal bowl guard and with pressure gauge. It has 40 μm degree of filtration with manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 1/2 Filter Regulator 1 in 12 bar, 192382
- Festo D Filter Regulator 1/2 in G 12 bar, 192368
- Festo G 1/4 Filter Regulator 1 in 12 bar, 192398
- Festo G 1/4 Filter Regulator G 3/4 7 bar, 192374
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192456
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 192445
- Festo G 1/2 Filter Regulator 3/4 in G 16 bar, 192453
- Festo G 1/4 Filter Regulator 1 in 12 bar, 162725
