Festo G 1/4 Filter Regulator, 40 μm, 1 in, Automatic, 12 bar, 159611

Subtotal (1 unit)*

$1,706.08

(exc. GST)

$1,876.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,706.08

*price indicative

RS Stock No.:
202-9281
Mfr. Part No.:
FRC-1-D-MAXI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1 in

Product Type

Filter Regulator

Maximum Flow Rate

8500L/min

Maximum Operating Pressure

12 bar

Series

G 1/4

Drain Type

Automatic

Filtration Size

40μm

Overall Length

182mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Overall Width

106mm

Overall Height

270mm

Bowl Material

Metal

Pressure Setting Range

0.5 → 12 bar

Model Number

159611

COO (Country of Origin):
HU
The Festo service unit FRC-1-D-MAXI-A Filter/regulator/lubricator combination has 40 μm filter, with metal bowl guard. It has automatic condensate drain.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy