Festo G 1/8 Filter Regulator, 40 μm, 1 in, Manual, 16 bar, 159607

Subtotal (1 unit)*

$1,519.06

(exc. GST)

$1,670.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,519.06

*price indicative

RS Stock No.:
202-9231
Distrelec Article No.:
301-68-751
Mfr. Part No.:
FRC-1-D-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1 in

Maximum Operating Pressure

16 bar

Maximum Flow Rate

8500L/min

Series

G 1/8

Drain Type

Manual

Filtration Size

40μm

Overall Length

182mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

270mm

Overall Width

106mm

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

Model Number

159607

COO (Country of Origin):
HU
The Festo service unit FRC-1-D-MAXI Filter/regulator/lubricator combination has 40 μm filter, with metal bowl guard. It has manual condensate drain.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy