Festo G 1/4 Filter Regulator, 40 μm, 3/4 in G, Automatic, 12 bar, 159610
- RS Stock No.:
- 202-9377
- Mfr. Part No.:
- FRC-3/4-D-MAXI-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,706.08
(exc. GST)
$1,876.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,706.08 |
*price indicative
- RS Stock No.:
- 202-9377
- Mfr. Part No.:
- FRC-3/4-D-MAXI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 8300L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 1/4 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 162mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 270mm | |
| Overall Width | 106mm | |
| Standards/Approvals | ISO 8573-1:2010 (7:9:-) | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 159610 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 8300L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 1/4 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 162mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 270mm | ||
Overall Width 106mm | ||
Standards/Approvals ISO 8573-1:2010 (7:9:-) | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 159610 | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-3/4-D-MAXI-A Filter/regulator/lubricator combination has 40 μm filter, with metal bowl guard. It has automatic condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 185802
- Festo G 1/8 Filter Regulator 3/4 in G 12 bar, 185826
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192668
- Festo G 1/4 Filter Regulator 3/4 in G 16 bar, 159606
- Festo G 3/8 Filter Regulator 3/4 in G 12 bar, 162737
- Festo G 1/8 Filter Regulator 3/4 in G 12 bar, 162751
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 185718
