Festo G 1/4 Filter Regulator, 5 μm, 1/4 in G, Automatic, 12 bar, 529206
- RS Stock No.:
- 202-4306
- Mfr. Part No.:
- MS6-LFR-1/4-D7-CRV-AS
- Brand:
- Festo
Subtotal (1 unit)*
$324.64
(exc. GST)
$357.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.64 |
*price indicative
- RS Stock No.:
- 202-4306
- Mfr. Part No.:
- MS6-LFR-1/4-D7-CRV-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 2200L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | G 1/4 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 529206 | |
| Bowl Material | Plastic | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 2200L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series G 1/4 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 529206 | ||
Bowl Material Plastic | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 5 μm Filtration size, 12 Bar Maximum Operating Pressure - MS6-LFR-1/4-D7-CRV-AS, Numeric Part Number: 529206
This filter regulator offers a robust solution for optimising compressed air systems. Ideal for various automation applications, it features a G 1/4 port connection and operates efficiently within temperature limits ranging from -10°C to +60°C. Designed with automatic condensate drainage and a filtration size of 5μm, it helps maintain air quality while ensuring consistent pressure regulation.
Features & Benefits
• Automatic drain feature simplifies maintenance and operation
• 5μm filtration size protects downstream components
• Maximum operating pressure of 12 bar ensures reliable performance
• Pressure gauge provides real-time monitoring of output pressure
• Compact design suitable for vertical mounting in restricted spaces
Applications
• Used for maintaining optimal air quality in pneumatic systems
• Suitable for filtering compressed air in food processing industries
• Designed for integration in industrial automation equipment
• Effective in requiring precise pressure control
• Ideal for use in environments with moderate corrosion stress
What is the maximum flow rate this device can handle?
The standard nominal flow rate is 2200 l/min when standardised to DIN 1343, making it suitable for various pneumatic applications.
How effectively does the automatic drain feature operate?
The fully automatic condensate drainage can manage a maximum condensate volume of 38ml, ensuring minimal maintenance requirements.
What type of medium can be used with this filter regulator?
It is compatible with compressed air as per ISO 8573-1:2010 [7:4:-] and inert gases, making it versatile for different applications.
Related links
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 529155
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 529187
- Festo MS6 Filter Regulator 1/2 in 12 bar, 529186
- Festo MS Filter Regulator G1/4 in 12 bar, 8232896
- Festo MS4 Filter Regulator 1/4 in 12 bar, 529154
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 529159
- Festo MS Filter Regulator G1/4 in 12 bar, 8232900
- Festo MS Filter Regulator G1/4 in 12 bar, 8232897
