Festo G 1/4 Filter Regulator, 40 μm, 1/8 in G, Automatic, 12 bar, 529174

Subtotal (1 unit)*

$275.04

(exc. GST)

$302.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.04

*price indicative

RS Stock No.:
202-4335
Mfr. Part No.:
MS4-LFR-1/8-D7-ERV-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/8 in G

Maximum Operating Pressure

12 bar

Maximum Flow Rate

900L/min

Series

G 1/4

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

40μm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Gauge Port Thread Standard

G

Model Number

529174

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Plastic

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 12 Bar Maximum Operating Pressure, 40μm Filtration size - MS4-LFR-1/8-D7-ERV-AS, Numeric Part Number: 529174


This filter regulator from Festo is a reliable solution for managing compressed air systems. Designed for both industrial and automation environments, it features a G 1/8 port connection and offers an automatic drain function. The device operates effectively within a temperature range of -10°C to +60°C, ensuring consistent performance under diverse conditions.

Features & Benefits


• 40μm filtration enhances air quality by removing impurities

• Automatic condensate drainage reduces maintenance needs

• Pressure regulation ranges from 2 bar to 12 bar for versatile usage

• Integrated pressure gauge ensures accurate pressure monitoring

• Plastic bowl design provides visibility of condensate levels

• Designed for front panel or in-line mounting for installation flexibility

Applications


• Used with pneumatic tools requiring clean compressed air

• Ideal for automation systems needing stable pressure output

• Suited for in mechanical or electrical industries

• Employed in environments where condensate management is critical

What is the maximum operating pressure and how does it help?


The maximum operating pressure is 12 bar, allowing the equipment to handle higher pressure demands without compromising performance. This feature is crucial when integrating with varying pneumatic systems.

How does the automatic drain feature function?


The automatic drain operates without user intervention, efficiently removing condensate buildup to maintain optimal performance and extend the service life of the system.

What types of gases can be processed with this device?


It is engineered for compressed air and inert gases, ensuring effective filtration and regulation in various applications while conforming to ISO 8573-1:2010 standards.

Can this product be used in food processing applications?


Yes, the filter regulator is suitable for use with food, as indicated in the technical specifications, making it appropriate for industries that require strict hygiene standards.

What materials are used in its construction?


The filter regulator is made with a die-cast aluminium housing and features a plastic bowl, ensuring durability while being lightweight, further enhancing ease of installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy