Festo MS Filter Regulator, 40 μm, 1/2 in G, Automatic, Manual, 12 bar, 8190245

Subtotal (1 unit)*

$301.32

(exc. GST)

$331.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.32

*price indicative

RS Stock No.:
343-204
Mfr. Part No.:
MS6-LFR-1/2-D6-ERV-RG-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Operating Pressure

12 bar

Maximum Flow Rate

6200L/min

Connection Thread Standard

G

Series

MS

Drain Type

Automatic, Manual

Filtration Size

40μm

Overall Length

309.7mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

77mm

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Overall Width

62mm

Model Number

8190245

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo MS Filter Regulator, 6200L/min Maximum Flow Rate, 12 Bar Maximum Operating Pressure - MS6-LFR-1/2-D6-ERV-RG-AS, Numeric Part Number:8190245


This filter regulator combines Air filtration and pressure regulation for compressed-Air systems in industrial settings. It prepares supply Air by removing particulates while maintaining controlled downstream pressure, and is intended for integration with pneumatic equipment across automation, electrical and mechanical installations.

Features and Benefits:


• 6200L/min maximum flow rate delivers high-volume Air supply
• 12 bar maximum operating pressure supports demanding systems
• 40μm filtration retains fine particulates for cleaner Air
• Automatic and manual drains provide flexible condensate management
• Polycarbonate bowl gives Visual fluid monitoring and impact resistance
• Port size 1/2in G enables standard plumbing connection compatibility

Applications


• Suitable for pneumatic tool stations requiring high flow
• Ideal for assembly-line actuators needing stable pressure
• Used with control cabinets to condition incoming compressed Air
• Can be used for test rigs where particulate control is required

What temperature range can it operate within?


It functions between -10°C and +60°C, allowing use in moderately cold and warm plant environments.

How is condensate removed when automated draining is preferred?


The unit includes an automatic drain option to expel condensate without manual intervention while retaining a manual drain for maintenance flexibility.

Which thread standard does the connection conform to?


The connection follows the G thread standard and uses a 1/2in G port for system integration.

What standards or approvals relate to its construction?


It meets the specified VDMA24364-B1/B2-L guideline and RoHS requirements referenced for component selection.

What material considerations affect durability and inspection?


The bowl is MADE from polycarbonate, enabling Visual inspection of collected condensate and offering resistance to impact.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy