Festo MS Filter Regulator, 5 μm, 3/8 in G, Automatic, 12 bar, 530348
- RS Stock No.:
- 202-4330
- Mfr. Part No.:
- MS6-LFR-3/8-D7-CUV-AS
- Brand:
- Festo
Subtotal (1 unit)*
$423.17
(exc. GST)
$465.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $423.17 |
*price indicative
- RS Stock No.:
- 202-4330
- Mfr. Part No.:
- MS6-LFR-3/8-D7-CUV-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Flow Rate | 3500L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 530348 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Aluminium | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Flow Rate 3500L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 530348 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Aluminium | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 3/8 Port Connection, 5 μm Filtration size - MS6-LFR-3/8-D7-CUV-AS, Numeric Part Number: 530348
This filter regulator is designed to maintain consistent air pressure in various pneumatic applications. As an industrial filter regulator, it features a robust aluminium housing and provides an operating pressure range of 2 bar to 12 bar. Its compact design ensures easy installation and integration into existing systems while maintaining high performance.
Features & Benefits
• Integrated pressure gauge for easy monitoring of output pressure
• Fully automatic condensate drainage enhances efficiency
• Designed for a filtration size of 5μm to ensure clean air supply
• High-performance pressure regulation with minimal hysteresis
• Aluminium bowl prevents corrosion and increases longevity
Applications
• Utilised in pneumatic control systems for compressed air
• Implemented in manufacturing processes requiring precise pressure control
• Essential for food industry with compliance for air purity
• Used in automation technology to ensure consistent operation
What is the maximum condensate volume this filter regulator can handle?
The maximum condensate volume of this unit is 38ml, ensuring that excess moisture is effectively managed without impacting system performance.
How does the filtration size affect air quality in industrial settings?
The 5μm filtration size removes particulates efficiently, maintaining the necessary air quality standards essential for the reliable operation of pneumatic equipment.
What materials are used in the construction of this regulator for durability?
A die-cast aluminium housing, along with an integrated metal bowl, offers significant corrosion resistance, making it suitable for moderate corrosion environments.
Can this filter regulator be adjusted for different pressure requirements?
Yes, it features a pressure regulation range allowing adjustments from 0.5 bar to 12 bar, catering to various operational needs.
Related links
- Festo MS Filter Regulator 3/8 in G 12 bar, 529226
- Festo MS Filter Regulator 3/8 in 12 bar, 529230
- Festo MS Filter Regulator G3/8 in 12 bar, 8232908
- Festo MS Filter Regulator G3/8 in 12 bar, 8232905
- Festo MS Filter Regulator G3/8 in 12 bar, 8232909
- Festo G 1/2 Filter Regulator 3/8 in G 12 bar, 529234
- Festo MS Filter Regulator G3/8 in 20 bar, 8232906
- Festo MS Filter Regulator 3/8 in G 20 bar, 529232
