Festo MS Filter Regulator, 5 μm, 3/8 in G, Automatic, 12 bar, 529226

Subtotal (1 unit)*

$312.50

(exc. GST)

$343.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.50

*price indicative

RS Stock No.:
202-4309
Mfr. Part No.:
MS6-LFR-3/8-D7-CRV-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

3/8 in G

Maximum Flow Rate

3500L/min

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

MS

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

3/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Gauge Port Thread Standard

G

Bowl Material

Plastic

Pressure Setting Range

0.5 → 12 bar

Model Number

529226

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, G 3/8 Port Connection, 12 Bar Maximum Operating Pressure - MS6-LFR-3/8-D7-CRV-AS, Numeric Part Number: 529226


This filter regulator is a crucial component for optimising compressed air systems in various industrial applications. Designed to maintain consistent air pressure, this device operates efficiently within a temperature range of -10°C to +60°C. The plastic bowl guard ensures durability, while the automatic drainage feature promotes hassle-free maintenance.

Features & Benefits


• Automatic condensate drainage minimises maintenance efforts

• Designed to operate at a maximum pressure of 12 bar

• 5μm filtration size ensures high air quality

• G 3/8 port connection allows easy integration into existing systems

• Fully automatic condensate drain significantly reduces downtime

• Suitable for inert gases and food use enhances versatility

Applications


• Used with pneumatic tools to maintain stable air pressure

• Essential for air supply lines in automation systems

• Ideal for that require consistent output pressure

• Suitable for industrial environments requiring corrosion resistance

What is the maximum pressure regulation range supported?


The regulator supports a pressure regulation range from 0.5 bar to 12 bar, ensuring versatility for various applications.

How does the filtration system maintain air quality?


The filtration system employs a pore size of less than 5μm to effectively remove contaminants from the air, providing clean and safe compressed air for your processes.

Can this regulator be installed in different orientations?


Yes, it can be mounted in a vertical position with a tolerance of +/-5°, allowing flexibility in installation based on your specific setup requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy