Festo G 1/2 Filter Regulator, 40 μm, 3/8 in G, Automatic, 12 bar, 529234
- RS Stock No.:
- 202-4281
- Mfr. Part No.:
- MS6-LFR-3/8-D7-EUV-AS
- Brand:
- Festo
Subtotal (1 unit)*
$407.42
(exc. GST)
$448.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.42 |
*price indicative
- RS Stock No.:
- 202-4281
- Mfr. Part No.:
- MS6-LFR-3/8-D7-EUV-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 4000L/min | |
| Connection Thread Standard | G | |
| Series | G 1/2 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Aluminium | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 529234 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 4000L/min | ||
Connection Thread Standard G | ||
Series G 1/2 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Aluminium | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 529234 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 3/8 Port Connection, 12 Bar Maximum Operating Pressure - MS6-LFR-3/8-D7-EUV-AS, Numeric Part Number: 529234
This filter regulator is designed for optimal control in pneumatic applications. With a G 3/8 port connection, it ensures reliable performance in various industrial environments. Constructed from robust materials, including an aluminium bowl, this unit effectively maintains operating pressure, enhancing the efficiency of your compressed air systems.
Features & Benefits
• Automatic condensate drainage reduces manual intervention
• Integrated metal bowl guard ensures durability and safety
• Capable of operating pressures from 2 bar to 12 bar
• Designed for a filtration size of 40μm, ensuring clean air
• Versatile mounting options allow flexible installation configurations
• Suitable for use with food-grade applications when required
Applications
• Utilised in automation and control systems requiring stable air pressure
• Ideal for pneumatic machinery operating under variable pressure conditions
• Effective in environments requiring precise air quality control
• Employed in food processing needing stringent cleanliness
What is the maximum operating pressure I can expect from this unit?
The maximum operating pressure for this regulator is 12 bar, which allows for versatile usage in various applications requiring reliable pressure management.
How does this filter regulator ensure cleanliness in compressed air systems?
It features a filtration size of 40μm, which helps remove particulates from the compressed air, ensuring that only clean air travels through the system.
Can this regulator be mounted in various orientations?
Yes, it allows for a vertical mounting position with a tolerance of +/-5°, giving you flexibility during installation.
What materials are used in the construction of this regulator?
The regulator is made from a combination of materials including die-cast aluminium for the housing, NBR for seals, and a metal bowl, ensuring robustness and compliance with relevant industry standards.
How do I know if this product is suitable for food applications?
This filter regulator is designed to meet food safety standards, providing the necessary air purity class for food-grade applications as outlined in supplementary material.
Related links
- Festo MS Filter Regulator 3/8 in G 12 bar, 530348
- Festo MS Filter Regulator 3/8 in G 12 bar, 529226
- Festo MS Filter Regulator 3/8 in 12 bar, 529230
- Festo MS Filter Regulator G3/8 in 12 bar, 8232908
- Festo MS Filter Regulator G3/8 in 12 bar, 8232905
- Festo MS Filter Regulator G3/8 in 12 bar, 8232909
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 529187
- Festo MS Filter Regulator MS9 12 bar, 564119
