Festo MS Filter Regulator, 40 μm, 3/8 in G, Manual, 20 bar, 529232
- RS Stock No.:
- 202-4310
- Mfr. Part No.:
- MS6-LFR-3/8-D7-EUM-AS
- Brand:
- Festo
Subtotal (1 unit)*
$330.75
(exc. GST)
$363.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.75 |
*price indicative
- RS Stock No.:
- 202-4310
- Mfr. Part No.:
- MS6-LFR-3/8-D7-EUM-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 4000L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Wrought Aluminium Alloy | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 529232 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 4000L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Wrought Aluminium Alloy | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 529232 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 0.5 to 12 Bar Pressure Setting Range, 3/8 inches Port Size - MS6-LFR-3/8-D7-EUM-AS, Numeric Part Number:529232
This filter regulator provides combined filtration and pressure control for compressed Air systems used in industrial automation and mechanical processes. It conditions supply Air by removing particulates and stabilising downstream pressure to protect Pneumatic Components and ensure consistent actuator performance in manufacturing and electronics environments.
Features and Benefits:
• 40μm element removes fine particulates to protect valves and actuators
• 4000L/min maximum flow supports high-demand pneumatic lines
• 0.5–12bar adjustable range allows precise pressure setting for varied tasks
• 3/8in G connection enables straightforward integration with G-thread piping
• Manual drain permits simple condensate removal without tools
• 4000L/min maximum flow supports high-demand pneumatic lines
• 0.5–12bar adjustable range allows precise pressure setting for varied tasks
• 3/8in G connection enables straightforward integration with G-thread piping
• Manual drain permits simple condensate removal without tools
Applications
• Suitable for feeding control valves in automated assembly lines
• Ideal for conditioning Air to pneumatic actuators in mechanical systems
• Used with test rigs requiring stable pressure and particulate control
• Can be used for compressed Air distribution in electronics manufacturing
• Ideal for conditioning Air to pneumatic actuators in mechanical systems
• Used with test rigs requiring stable pressure and particulate control
• Can be used for compressed Air distribution in electronics manufacturing
What materials are used for the collection chamber to withstand workshop conditions?
The bowl is manufactured from a wrought aluminium alloy, offering corrosion resistance and mechanical strength for routine industrial use.
What temperature range can the unit operate within for plant-floor environments?
It functions across an ambient span from -10°C up to 60°C to accommodate cold stores and heated enclosures.
How is condensate removed during regular maintenance?
Condensate is expelled via a manually operated drain, allowing controlled discharge during service intervals.
What is the maximum pressure the device can tolerate at the inlet?
The unit is rated to operate at pressures up to 20bar for compatibility with higher-pressure supply networks.
Which port provisions exist for monitoring downstream pressure?
A dedicated 3/8in pressure gauge port with G-threading is provided for direct gauge installation.
Related links
- Festo MS Filter Regulator G3/8 in 20 bar, 8232906
- Festo MS Filter Regulator 3/8 in G 20 bar, 611737
- Festo MS Filter Regulator G3/8 in 20 bar, 8232907
- Festo MS Filter Regulator G3/8 in 20 bar, 8232903
- Festo MS Filter Regulator G3/8 in 20 bar, 8232904
- Festo MS Filter Regulator 3/8 in G 12 bar, 530348
- Festo MS Filter Regulator 3/8 in G 12 bar, 529226
- Festo MS Filter Regulator 3/8 in 12 bar, 529230
