Festo MS Filter Regulator, 40 μm, 3/8 in G, Manual, 20 bar, MS6-LFR-3/8-D7-E-R-M-E11

Subtotal (1 unit)*

$427.45

(exc. GST)

$470.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.45

*price indicative

RS Stock No.:
342-160
Mfr. Part No.:
MS6-LFR-3/8-D7-E-R-M-E11
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

3/8 in G

Maximum Operating Pressure

20 bar

Maximum Flow Rate

4000L/min

Connection Thread Standard

G

Series

MS

Drain Type

Manual

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Model Number

MS6-LFR-3/8-D7-E-R-M-E11

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo MS Filter Regulator, 3/8 inches Port Size, 4000L/min Maximum Flow Rate - MS6-LFR-3/8-D7-E-R-M-E11, Numeric Part Number:611737


This filter regulator provides combined Air filtration and pressure regulation for pneumatic systems, designed for industrial automation and machinery environments. It conditions compressed Air by removing particulates down to a fine Micron rating while enabling pressure control suitable for a wide range of tooling and control equipment.

Features and Benefits:


• 40μm filtration protects downstream valves and actuators
• 4000 L/min maximum flow supports high-demand pneumatic circuits
• 20 bar maximum operating pressure enables robust system tolerance
• Polycarbonate bowl gives Visual fluid level monitoring
• Manual drain allows controlled condensate removal during maintenance
• Operates between -10°C and +60°C for varied workplace climates

Applications


• Suitable for factory automation Air preparation stages
• Ideal for feeding control valves and cylinders in production lines
• Used with pneumatic test rigs requiring high flow capacity
• Can be used for compressed Air conditioning in assembly stations
• Used for secondary filtration on equipment with sensitive components

What connection Interface is provided for instalment into piping?


It uses a 3/8 in G threaded port compatible with standard G-thread pneumatic fittings.

How does the unit comply with industrial material restrictions?


The construction conforms to RoHS requirements for restricted substances and follows VDMA24364-B1/B2-L guidelines for pneumatic device design.

What benefit does the bowl material offer during inspections?


The transparent polycarbonate bowl permits quick Visual checks of trapped contaminants and condensate without disassembly.

Can this device perform in elevated-temperature environments?


Yes, the operational range extends up to +60°C, allowing use near warm equipment within specified limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy