Festo G 1/4 Filter Regulator, 5 μm, 1/8 in G, Manual, 14 bar, 529168
- RS Stock No.:
- 202-4295
- Mfr. Part No.:
- MS4-LFR-1/8-D7-CRM-AS
- Brand:
- Festo
Subtotal (1 unit)*
$180.15
(exc. GST)
$198.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.15 |
*price indicative
- RS Stock No.:
- 202-4295
- Mfr. Part No.:
- MS4-LFR-1/8-D7-CRM-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 850L/min | |
| Maximum Operating Pressure | 14 bar | |
| Series | G 1/4 | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 529168 | |
| Bowl Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 850L/min | ||
Maximum Operating Pressure 14 bar | ||
Series G 1/4 | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 529168 | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 850L/min Flow Rate, Lockable - MS4-LFR-1/8-D7-CRM-AS
Want to combine filtration and flow regulation in one convenient device? Turn to this filter regulator from Festo. It gives you close control over airflow at speeds up to 850L/min, so it's a practical option for mid-range pneumatics tasks. Reliable regulation makes it handy for reducing compressed air waste as well as keeping system pressures carefully managed between 0.5 and 12 bar. An integrated filter weeds out contaminants as small as 5μm, meaning you get an optimised supply for consistent performance across your pressurised network.
Features & Benefits
• Locking feature on the rotary knob means there's no need to worry about tampering
• Handles an ambient temperature range between -10°C and +60°C for reliable performance in harsh settings
• Made from hardwearing materials, including die-cast aluminium, PC and POM, for a long life in demanding industrial workplaces
• Also suitable for use with inert gases for application versatility
Applications
• Pharmaceutical production
• Aerospace engineering
• Oil and gas industries
What's the purpose of this product's drain?
This filter-regulator's condensate drain filters out up to 19ml of condensation running through your pneumatic network. This prevents corrosion or moisture contamination that could otherwise affect performance. It's a manual drain, so you simply empty it by hand when it's full.
Related links
- Festo G 3/4 Filter Regulator 1/4 in G 14 bar, 529153
- Festo MS Filter Regulator 1/8 in 14 bar, 529172
- Festo MS Filter Regulator G1/8 in 14 bar, 8232858
- Festo MS Filter Regulator G1/8 in 14 bar, 8232859
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 529174
- Festo MS Filter Regulator 1/4 in G 14 bar, 529145
- Festo MS4 Filter Regulator 1/4 in 14 bar, 529144
- Festo MS Filter Regulator 1/8 in 14 bar, 529164
